- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-PC105K
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole T/R
Search Keywords: EVQPC105K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-PC105K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Reel Pack:
700 -
Dimension:7.5mm x 9.25mm x 7.4 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
Buy all 590 in-stock or the regular minimum order quantity of 700
Stock lot only:
590
Minimum Order Quantity:
700
Order Increment:
700
Price (USD)
Qty
Unit Price
1
$0.1510
700
$0.1373
2,800
$0.1288
5,600
$0.1230
7,700
$0.1194
25,200
$0.1144
50,400
$0.1127
100,100
$0.1110
150,500 +
$0.1094
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT