help desk software
Image is representational - see mfr. specs

EVQ-P7M01K

Panasonic

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
Search Keywords: EVQP7M01K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-P7M01K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    4.3 x 3.55 x 1.35 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    1.6 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,563
Can Ship immediately
Minimum Order:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.340
100
$1.590
250
$0.623
500
$0.426
1,000
$0.394
4,966 +
$0.367
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EVQ-P7M01P
EVQ-P7M01P
VIEW PRODUCT
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1