- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-P7C01P
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
Search Keywords: EVQP7C01P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-P7C01P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:4.7mm x 3.55mm x 1.35mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.2 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,750
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,500
$0.1596
5,000
$0.1569
10,000
$0.1463
25,000
$0.1380
50,000
$0.1338
100,000 +
$0.1331
Click for Quote
Log in
to unlock special pricing