help desk software
Image is representational - see mfr. specs

EVQ-P6YB55

Panasonic

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD T/R
Search Keywords: EVQP6YB55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-P6YB55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Dimension:
    4.1mm x 4.3mm x 0.58mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    2.4 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 729
Can Ship immediately You may purchase in-stock quantity up to 729
Minimum Order:
2500
Available in less than min:
729
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2355
2,500
$0.2141
5,000
$0.2021
7,500
$0.2011
10,000
$0.1844
30,000
$0.1835
50,000
$0.1826
100,000 +
$0.1816
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments