help desk software
Image is representational - see mfr. specs

EVQ-P6PB35

Panasonic

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD T/R
Search Keywords: EVQP6PB35
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-P6PB35
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Dimension:
    4.1mm x 4.3mm x 0.35mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    2.4 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,300
Can Ship immediately
Minimum Order:
2500
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1427
5,000
$0.1406
7,500
$0.1385
10,000
$0.1364
30,000
$0.1344
50,000 +
$0.1323
Click for Quote
Log in to unlock special pricing