Image is representational - see mfr. specs

EVQ-P46B3M

Panasonic

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Automotive T/R
Search Keywords: EVQP46B3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-P46B3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Dimension:
    6.2mm x 3mm x 3.5mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    3.5 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4852
1,000
$0.4757
2,500
$0.4663
5,000
$0.4449
7,500
$0.4329
10,000
$0.4260
15,000
$0.4148
25,000 +
$0.4073
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!