- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-P2R02W
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Automotive T/R
Search Keywords: EVQP2R02W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-P2R02W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:3.5 x 5.5 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.4275
4,000
$0.3923
8,000
$0.3913
12,000
$0.3819
16,000
$0.3809
28,000 +
$0.3768
Click for Quote
Log in
to unlock special pricing