help desk software
Image is representational - see mfr. specs

EVQ-P2P02M

Panasonic

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Search Keywords: EVQP2P02M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic
  • 部件编号:
    EVQ-P2P02M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    3.5 x 5.5 x 2.1 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    1 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
1000
7 Weeks 可以发货 1/12/26
缺货订单
PRICE (USD)
数量
Unit Price
1,000
$0.4275
4,000
$0.3923
8,000
$0.3864
12,000
$0.3806
16,000
$0.3749
28,000 +
$0.3693
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments