Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EVQ-P2402W

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Automotive T/R
Search Keywords: EVQP2402W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EVQ-P2402W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Dimension: 5.5 x 3.5 x 2.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 2.4 N
Contact Rating @ Voltage: 0.02@15VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EVQ-P2402W RoHS compliant?
Yes, EVQ-P2402W is RoHS compliant.
What is the lead time for EVQ-P2402W?
The standard lead time for EVQ-P2402W is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
1000
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3362
4,000
$0.3288
8,000
$0.3132
12,000
$0.3073
16,000
$0.3065
28,000
$0.3015
52,000 +
$0.3007
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!