- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-P2402M
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Automotive T/R
Search Keywords: EVQP2402M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-P2402M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:5.5 x 3.5 x 2.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.4 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3048
4,000
$0.2923
8,000
$0.2915
12,000
$0.2885
16,000
$0.2878
28,000
$0.2868
52,000 +
$0.2833
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT