- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-P0Q02Q
Description
+
The EVQ-P0Q02Q is a 6.5 mm x 6.0 mm surface-mount (SMD) SPST light touch switch with overstroke travel.
Search Keywords: EVQP0Q02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-P0Q02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6mm x 6.6mm x 2.514052mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.1675
4,000
$0.1659
6,000
$0.1655
8,000
$0.1651
10,000
$0.1647
26,000
$0.1642
50,000
$0.1638
100,000 +
$0.1634
Click for Quote
Log in
to unlock special pricing