- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-P0D07K
Panasonic
EVQ-P0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EVQ-P0D07K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
Supplier's Standard Package:
|
500 |
| Dimension: | 6.2mm x 6.2mm x 7.45mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Button |
| Operating Force: | 1.3 N |
| Contact Rating @ Voltage: | 0.05@30VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |