- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-9P701P
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD Embossed T/R
Search Keywords: EVQ9P701P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-9P701P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:4.7 x 3.55 x 1.35 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,500
$0.1178
5,000
$0.1153
10,000
$0.1137
25,000
$0.1122
50,000
$0.1100
100,000
$0.1098
150,000 +
$0.1094
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments