- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-9P105M
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 30000Cycles 3.5N SMD Automotive T/R
Search Keywords: EVQ9P105M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-9P105M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6mm x 7.4mm x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3.5 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,000
$0.3707
4,000
$0.3698
6,000
$0.3640
8,000
$0.3631
10,000
$0.3481
16,000
$0.3407
26,000 +
$0.3362
Click for Quote
Log in
to unlock special pricing