- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-3P202K
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 5N SMD Automotive T/R
Search Keywords: EVQ3P202K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-3P202K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:3.5 x 5.5 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.5261
1,000
$0.4927
4,000
$0.4517
8,000
$0.4319
12,000
$0.4210
16,000
$0.4146
28,000 +
$0.4073
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments