- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-21304M
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole T/R
Search Keywords: EVQ21304M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-21304M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6mm x 6.3mm x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Radial Leads
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,999
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0831
3,000
$0.0804
5,000
$0.0787
8,000
$0.0775
25,000
$0.0763
50,000
$0.0751
100,000
$0.0740
150,000 +
$0.0729
Click for Quote
Log in
to unlock special pricing