- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-11A07K
Panasonic
EVQ-11A07K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-11A07K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:6mm x 6mm x 7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Radial Leads
-
Seal:N/A
-
Seal Location:N/A
-
This product is discontinued, but still in stock.