help desk software
Image is representational - see mfr. specs

EVP-AYG0BA

Panasonic

Light Touch Switch SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Light Touch Switch SMD
Search Keywords: EVPAYG0BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVP-AYG0BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Dimension:
    2.9mm x 3.4mm x 0.7mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.4 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order:
1000
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2083
2,500
$0.2052
5,000
$0.2021
8,000
$0.1990
16,000
$0.1961
32,000
$0.1931
56,000 +
$0.1902
Click for Quote
Log in to unlock special pricing