- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVP-AJAE1A
Description
+
Switch Tactile N.O./N.C. SPDT Button Gull Wing 0.02A 15VDC 100000Cycles 2.6N SMD T/R
Search Keywords: EVPAJAE1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVP-AJAE1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5000 -
Dimension:6.6 x 4.5 x 1.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Button
-
Operating Force:2.6 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,250
$1.901
2,500
$1.006
3,750
$0.708
5,000 +
$0.694
Click for Quote
Log in
to unlock special pricing