- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVP-AFFB65
Panasonic
EVP-AFFB65
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R
Search Keywords: EVPAFFB65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVP-AFFB65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Reel Pack:
8000 -
Dimension:2.6mm x 3.4mm x 0.65mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is EVP-AFFB65 RoHS compliant?
Yes, EVP-AFFB65 is RoHS compliant.
What is the lead time for EVP-AFFB65?
The standard lead time for EVP-AFFB65 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,000
$0.4391
4,000
$0.2702
6,000
$0.2139
8,000 +
$0.2097
Click for Quote
Log in
to unlock special pricing