- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVP-AEGE2A
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1.6N SMD T/R
Search Keywords: EVPAEGE2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVP-AEGE2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Dimension:5.55mm x 2.6mm x 2.9mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5566
1,000
$0.5216
3,500
$0.4797
7,000
$0.4575
10,500
$0.4458
17,500
$0.4311
28,000 +
$0.4300
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments