- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVP-ADK04K
Panasonic
EVP-ADK04K
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 4N SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EVP-ADK04K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Dimension: | 10.15 x 10.35 x 4.7 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 4 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | LED |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |