- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVP-AA602W
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 3.5N SMD T/R
Search Keywords: EVPAA602W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVP-AA602W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:4.3mm x 2.9mm x 1.7mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:3.5 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,629
Ships today, if you order in
Minimum Order Quantity:
1000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.4719
2,500
$0.4410
5,000
$0.4185
10,000
$0.4113
15,000
$0.4012
25,000 +
$0.3884
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT