- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- EVJ-Y91F03B14
Description
+
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13.8 X 17.95mm) Pin Bracket Mount/Through Hole Tray
Search Keywords: EVJY91F03B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVJ-Y91F03B14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:13.8 x 17.95 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$0.789
250
$0.706
500
$0.690
1,200
$0.675
3,600
$0.662
6,000
$0.653
8,400
$0.652
10,800 +
$0.649
Click for Quote
Log in
to unlock special pricing