- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P8M1R0JFA
Description
+
Power Inductor - 1uH - 38.3A - DCR: 1.36mOhm - SMD - 12.6x13.2x8.0mm
Search Keywords: ETQP8M1R0JFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P8M1R0JFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
25
$1.56
100
$1.31
250
$1.28
500
$1.25
1,000
$1.23
2,500
$1.19
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT