Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ETQ-P5M4R7YFM

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 8A 0.0225Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 8A 0.0225Ohm DCR Automotive T/R
Search Keywords: ETQP5M4R7YFM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ETQ-P5M4R7YFM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 4.7 uH
Type: Power Choke
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 8 A
Maximum DC Resistance: 23 mOhm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ETQ-P5M4R7YFM RoHS compliant?
Yes, ETQ-P5M4R7YFM is RoHS compliant.
What is the lead time for ETQ-P5M4R7YFM?
The standard lead time for ETQ-P5M4R7YFM is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
500
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.029
1,000
$1.010
3,000
$1.005
5,000
$1.002
8,000
$1.000
10,000
$0.997
15,000
$0.981
25,000 +
$0.944
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!