Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ETQ-P5M4R7YFC

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 13.1A 0.0113Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 13.1A 0.0113Ohm DCR Automotive T/R
Search Keywords: ETQP5M4R7YFC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ETQ-P5M4R7YFC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 4.7 uH
Type: Power Choke
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 13.1 A
Maximum DC Resistance: 11.3 mOhm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ETQ-P5M4R7YFC RoHS compliant?
Yes, ETQ-P5M4R7YFC is RoHS compliant.
What is the lead time for ETQ-P5M4R7YFC?
The standard lead time for ETQ-P5M4R7YFC is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in Buy all 36 in-stock or the regular minimum order quantity of 500
Stock lot only:
36
Minimum Order Quantity:
500
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6853
500
$0.6230
1,000
$0.5830
3,000
$0.5630
5,000
$0.5460
8,000
$0.5400
10,000
$0.5390
15,000
$0.5340
25,000 +
$0.5330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!