Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ETQ-P5M470YFM

Power Choke Shielded Wirewound 48uH 20% 100KHz Metal 2.9A 0.172Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Power Choke Shielded Wirewound 48uH 20% 100KHz Metal 2.9A 0.172Ohm DCR Automotive T/R
Search Keywords: ETQP5M470YFM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ETQ-P5M470YFM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    48 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.9 A
  • Maximum DC Resistance:
    172 mOhm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ETQ-P5M470YFM RoHS compliant?
Yes, ETQ-P5M470YFM is RoHS compliant.
What is the lead time for ETQ-P5M470YFM?
The standard lead time for ETQ-P5M470YFM is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
On Order:
2,000   can ship 11/19/26
Minimum Order Quantity:
500
23 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.629
1,000
$0.548
3,000
$0.529
5,000
$0.512
8,000
$0.511
10,000
$0.510
15,000
$0.509
25,000 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!