- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P5M470YFK
Panasonic
ETQ-P5M470YFK
Power Choke Shielded Wirewound 48uH 20% 100KHz Metal 3.4A 0.138Ohm DCR Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P5M470YFK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:48 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.4 A
-
Maximum DC Resistance:138 mOhm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A