- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P5M330YFC
Panasonic
ETQ-P5M330YFC
Power Choke Shielded Wirewound 32.5uH 20% 100KHz Metal 5A 0.0754Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Power Choke Shielded Wirewound 32.5uH 20% 100KHz Metal 5A 0.0754Ohm DCR Automotive T/R
Search Keywords: ETQP5M330YFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P5M330YFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:32.5 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5 A
-
Maximum DC Resistance:0.0754 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is ETQ-P5M330YFC RoHS compliant?
Yes, ETQ-P5M330YFC is RoHS compliant.
What is the lead time for ETQ-P5M330YFC?
The standard lead time for ETQ-P5M330YFC is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 500
On Order:
2,000
can ship 2/18/27
Stock lot only:
4
Minimum Order Quantity:
500
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$0.8239
500
$0.7490
1,000
$0.5830
3,000
$0.5630
5,000
$0.5450
8,000
$0.5440
10,000
$0.5430
15,000
$0.5410
25,000 +
$0.5400
Click for Quote
Log in
to unlock special pricing