- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P5M2R5YFK
Description
+
Power Choke Shielded Wirewound 2.5uH 20% 100KHz Metal 14A 0.0084Ohm DCR Automotive T/R
Search Keywords: ETQP5M2R5YFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P5M2R5YFK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2.5 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:14 A
-
Maximum DC Resistance:8.4 mOhm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.629
1,000
$0.601
3,000
$0.551
5,000
$0.550
8,000
$0.537
10,000
$0.535
15,000
$0.530
25,000 +
$0.516
Click for Quote
Log in
to unlock special pricing