- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P5M220YFK
Description
+
Power Choke Shielded Wirewound 22uH 20% 100KHz Metal 4.8A 0.07Ohm DCR Automotive T/R
Search Keywords: ETQP5M220YFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P5M220YFK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:22 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.8 A
-
Maximum DC Resistance:70 mOhm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Buy all 200 in-stock or the regular minimum order quantity of 500
Stock lot only:
200
Minimum Order Quantity:
500
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$0.5365
500
$0.4877
1,000
$0.4777
3,000
$0.4618
5,000
$0.4544
8,000
$0.4476
10,000
$0.4444
15,000 +
$0.4385
Click for Quote
Log in
to unlock special pricing