Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ETQ-P5M101YGK

Power Choke Shielded Wirewound 100uH 20% 100KHz Metal 2.1A 0.333Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Power Choke Shielded Wirewound 100uH 20% 100KHz Metal 2.1A 0.333Ohm DCR Automotive T/R
Search Keywords: ETQP5M101YGK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ETQ-P5M101YGK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Inductance: 100 uH
Type: Power Choke
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.1 A
Maximum DC Resistance: 0.333 Ohm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ETQ-P5M101YGK RoHS compliant?
Yes, ETQ-P5M101YGK is RoHS compliant.
What is the lead time for ETQ-P5M101YGK?
The standard lead time for ETQ-P5M101YGK is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Ships today, if you order in
Minimum Order Quantity:
500
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.666
1,000
$0.580
3,000
$0.559
5,000
$0.542
8,000
$0.541
10,000
$0.540
15,000
$0.538
25,000 +
$0.537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!