help desk software
Image is representational - see mfr. specs

ETQ-P5M101YGC

Panasonic

Power Choke Shielded Wirewound 97uH 20% 100KHz Metal 2.7A 0.229Ohm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 97uH 20% 100KHz Metal 2.7A 0.229Ohm DCR Automotive T/R
Search Keywords: ETQP5M101YGC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ETQ-P5M101YGC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    97 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.7 A
  • Maximum DC Resistance:
    229 mOhm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,500
Can Ship immediately
Minimum Order Quantity:
500
23 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5268
1,000
$0.5147
3,000
$0.4936
5,000
$0.4924
8,000
$0.4873
10,000
$0.4861
15,000
$0.4843
25,000 +
$0.4785
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments