- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P4M6R8YFN
Description
+
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Metal 5.2A 0.0432Ohm DCR Automotive T/R
Search Keywords: ETQP4M6R8YFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P4M6R8YFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:6.8 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5.2 A
-
Maximum DC Resistance:0.0432 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.593
3,000
$0.545
5,000
$0.543
8,000
$0.530
10,000
$0.529
15,000
$0.523
25,000 +
$0.522
Click for Quote
Log in
to unlock special pricing