- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P4LR56WFC
Description
+
Power Choke Shielded Wirewound 0.6uH/0.56uH 20% 100KHz 28A 0.00156Ohm DCR 4040 T/R
Search Keywords: ETQP4LR56WFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P4LR56WFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:600(OCL)/560 nH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:28 A
-
Maximum DC Resistance:1.56(Typ) mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.15
500
$1.12
2,000
$1.07
4,000
$1.05
6,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments