- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P3MR68KVP
Description
+
Power Inductor - 0.68uH ±20% - 10.2A - DCR: 7.6 mOhms - +155°C - SMD - 5.0x5.5x3.0mm
Search Keywords: ETQP3MR68KVP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P3MR68KVP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,858
Can Ship immediately
Minimum Order Quantity:
200
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
200
$0.5106
500
$0.4148
1,000
$0.3963
4,000
$0.3637
8,000
$0.3628
12,000
$0.3540
16,000
$0.3531
28,000 +
$0.3493
Click for Quote
Log in
to unlock special pricing