- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P3M6R8KVP
Panasonic
ETQ-P3M6R8KVP
Power Inductor - 6.8uH ±20% - 3.5A - DCR: 65.7 mOhms - +155°C - SMD - 5.0x5.5x3.0mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductor - 6.8uH ±20% - 3.5A - DCR: 65.7 mOhms - +155°C - SMD - 5.0x5.5x3.0mm
Search Keywords: ETQP3M6R8KVP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P3M6R8KVP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is ETQ-P3M6R8KVP RoHS compliant?
Yes, ETQ-P3M6R8KVP is RoHS compliant.
What is the lead time for ETQ-P3M6R8KVP?
The standard lead time for ETQ-P3M6R8KVP is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
You may purchase all in-stock quantity of 62
Stock lot only:
62
Minimum Order Quantity:
2000
Order Increment:
2000
23 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$0.4359
2,000
$0.3963
4,000
$0.3637
8,000
$0.3628
12,000
$0.3540
16,000
$0.3531
28,000 +
$0.3493
Click for Quote
Log in
to unlock special pricing