help desk software
Image is representational - see mfr. specs

ETQ-P3M1R5YFN

Panasonic

Power Choke Shielded Wirewound 1.5uH/1.36uH 20% 100KHz 5.6A 0.011Ohm DCR Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 1.5uH/1.36uH 20% 100KHz 5.6A 0.011Ohm DCR Automotive T/R
Search Keywords: ETQP3M1R5YFN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ETQ-P3M1R5YFN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    1.5(OCL)/1.36 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    5.6 A
  • Maximum DC Resistance:
    11(Typ) mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ETQ-P3M1R5KVN
ETQ-P3M1R5KVN
VIEW PRODUCT
Power Inductor - 1.5uH ±20% - 9.1A - DCR: 11 mOhms - +155°C - SM