Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ETQ-P3M1R0YFN

Power Choke Wirewound 1uH/0.88uH 20% 100KHz Metal 10.7A 0.0087Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Power Choke Wirewound 1uH/0.88uH 20% 100KHz Metal 10.7A 0.0087Ohm DCR Automotive T/R
Search Keywords: ETQP3M1R0YFN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ETQ-P3M1R0YFN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1(OCL)/0.88 uH
Type: Power Choke
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 10.7 A
Maximum DC Resistance: 8.7 mOhm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ETQ-P3M1R0YFN RoHS compliant?
Yes, ETQ-P3M1R0YFN is RoHS compliant.
What is the lead time for ETQ-P3M1R0YFN?
The standard lead time for ETQ-P3M1R0YFN is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
23 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.619
2,000
$0.558
4,000
$0.542
6,000
$0.541
8,000
$0.528
10,000
$0.527
16,000
$0.521
26,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!