- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- ETPF1000M6H
Panasonic
ETPF1000M6H
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.006 Ohm 105A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.006 Ohm 105A°C T/R
Search Keywords: ETPF1000M6H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETPF1000M6H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Equivalent Series Resistance:0.006 Ohm
-
Case Code:D4
-
Case Style:Molded
-
Insulation:N/R
-
Leakage Current:250 uA
-
Capacitance Value:1000 uF
-
Family:TPF
-
Construction:Flat
-
Lead Diameter:N/R
-
Fail Safe with Built-in Fuse:No2505
Product Guides
+
Frequently Asked Questions
Is ETPF1000M6H RoHS compliant?
Yes, ETPF1000M6H is RoHS compliant.
What is the lead time for ETPF1000M6H?
The standard lead time for ETPF1000M6H is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
On Order:
2,000
can ship 2/25/27
Minimum Order Quantity:
100
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
100
$3.04
250
$2.89
500
$2.77
2,000
$2.54
4,000
$2.43
6,000
$2.40
8,000
$2.39
10,000 +
$2.38
Click for Quote
Log in
to unlock special pricing