Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ETPF1000M5H

Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-31 0.005 Ohm 105A°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-31 0.005 Ohm 105A°C T/R
Search Keywords: ETPF1000M5H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ETPF1000M5H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Lead Diameter:
    N/R
  • Equivalent Series Resistance:
    0.005 Ohm
  • Case Style:
    Molded
  • Leakage Current:
    250 uA
  • Construction:
    Flat
  • Insulation:
    N/R
  • Capacitance Value:
    1000 uF
  • Family:
    TPF
  • Case Code:
    D4
  • Fail Safe with Built-in Fuse:
    No2505
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ETPF1000M5H RoHS compliant?
Yes, ETPF1000M5H is RoHS compliant.
What is the lead time for ETPF1000M5H?
The standard lead time for ETPF1000M5H is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,134
Ships today, if you order in
Minimum Order Quantity:
100
27 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.49
250
$2.45
500
$2.41
2,000
$2.39
4,000
$2.38
6,000
$2.37
8,000
$2.36
10,000 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!