- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum Polymer ›
- ETCF680M5H
Available Replacements
Panasonic
ETCF680M5H
POSCAP, TCE Series, 2.5VDC, 680uF, 5m , Chip, 7.3x4.3x3.8
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
POSCAP, TCE Series, 2.5VDC, 680uF, 5m , Chip, 7.3x4.3x3.8
Search Keywords: ETCF680M5H
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ETCF680M5H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is ETCF680M5H discontinued?
Yes, ETCF680M5H from Panasonic is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ETCF680M5H?
The recommended replacement for ETCF680M5H is ETCF680M6L from Panasonic, available from OnlineComponents.com.
Is ETCF680M5H RoHS compliant?
Yes, ETCF680M5H is RoHS compliant.
What is the lead time for ETCF680M5H?
The standard lead time for ETCF680M5H is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.