- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-58R11A
Description
+
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
Search Keywords: ESE58R11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-58R11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
5000 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:2.1 mm
-
Operating Force:0.3 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$1.0506
5,000
$0.5562
7,500
$0.3914
10,000 +
$0.3836
Click for Quote
Log in
to unlock special pricing