- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-24MV1
Description
+
Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD Bulk
Search Keywords: ESE24MV1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-24MV1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Pole Throw Configuration:SPDT
-
Actuator Style:Lever
-
Total Travel:6.1 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$0.3651
600
$0.3642
2,600
$0.3588
5,000
$0.3571
7,600
$0.3562
10,000
$0.3553
15,000
$0.3544
25,000 +
$0.3535
Click for Quote
Log in
to unlock special pricing