- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-24MH1T
Panasonic
ESE-24MH1T
Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-24MH1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Pole Throw Configuration:SPDT
-
Actuator Style:Lever
-
Total Travel:1.4 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Right Angle