Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ESE-22MH28T

Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
Search Keywords: ESE22MH28T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-22MH28T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    1.2 mm
  • Operating Force:
    0.3 N
  • Maximum Current Rating:
    0.01@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -10 to 70 °C
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESE-22MH28T RoHS compliant?
Yes, ESE-22MH28T is RoHS compliant.
What is the lead time for ESE-22MH28T?
The standard lead time for ESE-22MH28T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.2362
6,000
$0.2225
9,000
$0.2191
12,000
$0.2159
27,000
$0.2126
51,000 +
$0.2094
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!