- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ESE-20D343
Description
+
Switch Push Button N.O. SPST Square Button 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords: ESE20D343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-20D343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@14 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:7.9 x 9.1 x 12.5 mm
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
60
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
300
$1.071
600
$0.804
900
$0.750
1,200 +
$0.735
Click for Quote
Log in
to unlock special pricing