- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ESE-20C343
Description
+
Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Contact Thru-Hole PC Pins Automotive Bulk
Search Keywords: ESE20C343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-20C343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.1A@14 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:7.9 x 8.15 x 12.5 mm
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
60
$0.733
300
$0.656
540
$0.641
1,020
$0.628
2,520
$0.615
5,040
$0.606
7,500
$0.597
10,020 +
$0.588
Click for Quote
Log in
to unlock special pricing