help desk software
Image is representational - see mfr. specs

ESE-20C341

Panasonic

Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Contact Thru-Hole PC Pins Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Contact Thru-Hole PC Pins Automotive Bulk
Search Keywords: ESE20C341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-20C341
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    0.1A@14 VDC
  • Actuator Style:
    Square Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    7.9 x 8.15 x 12.5 mm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
60
Order Increment:
60
15 Weeks can ship 3/6/26
Backorder
Price (USD)
Qty
Unit Price
60
$0.981
300
$0.807
540
$0.773
1,020
$0.742
2,520
$0.714
5,040
$0.696
7,500
$0.686
10,020 +
$0.676
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5